450-C156

Eagle Plastic Devices
450-C156
450-C156

制造商:

说明:
旋钮和转盘 Black Cap-Plain 15mm Knob

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eagle Plastic Devices
产品种类: 旋钮和转盘
RoHS: N
Accessories
Cap
11 mm
1 mm
Plastic
Smooth
Black
450-CK1532, 450-CK1560, 450-CK1564, 450-CKL560, 450-CKL564
Bulk
商标: Eagle Plastic Devices
产品类型: Knobs & Dials
工厂包装数量: 500
子类别: Knobs & Dials
单位重量: 220 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8538909090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8538909999
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eagle Plastic Devices Collet Knob System

The Eagle Plastic Devices Collet Knob System includes collet knobs in 15mm and 21mm sizes for 6mm and 6.4mm shafts. The 15mm collet knob is available with a marker line. The collet knobs are secured to the shafts by a proven collet tightening method. With its modular design, multiple accessories can plug into the knobs for a customized look. Eagle Plastic Devices also offers color coded caps in 15mm and 21mm sizes either plain, with a marker line, or a dot. Pointers and Nut Covers are available in multiple colors in a 15mm size (pointers also available in 21mm).

库存量: 1,995

库存:
1,995 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.4242 ¥9.42
¥6.9495 ¥347.48
¥5.1754 ¥517.54
¥3.9663 ¥1,983.15
¥3.4917 ¥3,491.70
¥3.2092 ¥6,418.40
¥2.8137 ¥14,068.50