H8610VBBB

Bulgin
167-H8610VBBB
H8610VBBB

制造商:

说明:
翘板开关 SPDT Miniature Rocker Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 翘板开关
RoHS:  
Rocker Switches
Miniature Rocker Switch
Non-Illuminated
SPST
ON - ON
10 A
277 VAC
Quick Connect
Curved
Black
Panel Mount
致动器样式: Rocker
商标: Bulgin
安装方法: Snap In
产品类型: Rocker Switches
工厂包装数量: 100
子类别: Switches
商标名: Arcolectric
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.

库存量: 937

库存:
937 可立即发货
数量大于937的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.2564 ¥43.26
¥39.7082 ¥397.08
¥38.3748 ¥767.50
¥36.3973 ¥1,819.87
¥35.1543 ¥3,515.43
¥33.5045 ¥6,700.90
¥32.3406 ¥16,170.30
¥30.9394 ¥30,939.40