拉索开关

结果: 618
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 致动器 致动器长度 致动器材料 致动器样式 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 安装风格 端接类型 最小工作温度 最大工作温度 IP 等级 NEMA 额定值 颜色 照明 照明颜色 灯类型 特点 外壳材料 寿命 封装
Omron Automation and Safety 拉索开关 ER1022-042NELRAC
Push-Pull 4 NC + 2 NO ON - OFF 5 mA 240 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Included, Indicator Beacon Included Aluminum

Omron Automation and Safety 拉索开关 ER1022-042NELR-QD
Omron Automation and Safety 拉索开关 XER1022-011C3L
Omron Automation and Safety 拉索开关 XER1022-011C3R

Omron Automation and Safety 拉索开关 ER1032-042ML

Omron Automation and Safety 拉索开关 ER1032-042MEL-01

Omron Automation and Safety 拉索开关 ER1032-042NLAC

Omron Automation and Safety 拉索开关 ER1032-042NEL-QD
Omron Automation and Safety 拉索开关 XER1032-011C3
1 NO + 1 NC Chassis Mount, 3 m Cable E-Stop Not Included, Indicator Beacon Not Included

Omron Automation and Safety 拉索开关 ER5018-021M
1 NO + 2 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy

Omron Automation and Safety 拉索开关 ER6022-021ME

Omron Automation and Safety 拉索开关 ER1022-042MELR
4 NC + 2 NO Chassis Mount, M20 x 4 E-Stop Included, Indicator Beacon Included

Omron Automation and Safety 拉索开关 ER1032-042MEL
4 NC + 2 NO Chassis Mount, M20 x 4 E-Stop Included, Indicator Beacon Included
Banner Engineering 拉索开关 Heavy Duty Plastic Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact
Honeywell 拉索开关 2NC/2NO 24Vdc LED Cable Pull Safe Swch
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 3NC/1NO Direct Open Cable Pull Safety SW
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 Safety/1CPS
250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 SAFETY
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 Safety/1CPS
250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 SAFETY
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 Safety/1CPS
250 ft 1 Cable 1 NO + 1 NC ON - OFF 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 Quick Connect - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 SAFETY
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 Safety/1CPS
250 ft 1 Cable 2 NO + 2 NC OFF - (ON) 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 Solder Pin - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 SAFETY
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 Safety/1CPS
250 ft 1 Cable 4 NC ON - (OFF) 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 Wire Lead - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle