拉索开关

结果: 623
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 致动器 致动器长度 致动器材料 致动器样式 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 安装风格 端接类型 最小工作温度 最大工作温度 IP 等级 NEMA 额定值 颜色 照明 照明颜色 灯类型 特点 外壳材料 寿命 封装
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10A XY2C
Non-Illuminated
Schneider Electric 拉索开关 WIRELESS ROPE PULL SWITCH
100 m 2 Cable Chassis Mount Wireless - 40 C + 70 C IP66 4X Non-Illuminated 1000000 Cycle
Honeywell 拉索开关 SAFETY
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10AMP XY2CE
1 NO + 1 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
270 mA, 3 A 240 VAC 250 VDC Non-Illuminated
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10AMP XY2C
30 m 1 NO + 1 NC 10 A 240 VAC Chassis Mount, 1/2 in NPT x 3 Cable IP65 Non-Illuminated 800000 Cycle Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10A XY2C
2 NC 10 A 240 VAC Non-Illuminated Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10A XY2C
10 A 240 VAC Non-Illuminated Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10AMP XY2C
10 A 240 VAC Non-Illuminated Bulk
Telemecanique 拉索开关 E-stop CBL pull sw, rt, 1NC+1NO, Pg13.5
1 NO + 1 NC Bulk
Telemecanique 拉索开关 E-stop CBL pull sw, rt, 2NC+1NO,1/2" NPT
Non-Illuminated Bulk
Telemecanique 拉索开关 E-stop cable pull sw, str, 2NC, ISO M20
2 NC Chassis Mount, M20 Bulk
Telemecanique 拉索开关 E-stop CBL pull sw,str,2NC+1NO,ISO M20
Bulk
Honeywell 拉索开关 1NC/1NO 1/2 NPT 120 VAC LED

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique 拉索开关 E-stop CBL pull sw,str,1NC+1NO,ISO M20
Bulk
Telemecanique 拉索开关 E-stop CBL pull sw, str, 2NC+1NO, Pg13.5
Bulk
Banner Engineering 拉索开关 Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 20 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact

Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Telemecanique 拉索开关 EMERGENCY S TO P TRIP WIRE SWITCH WITHOU
270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique XY2CH13290H29
Telemecanique 拉索开关 EMERGENCY STOP TRIP WIRE SWITCH WITHOUT
Bulk
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk