1.15.213.003/0000

RAFI
611-1.15.213.0030000
1.15.213.003/0000

制造商:

说明:
紧急停止开关/急停开关 5A 35VAC 2A 35VDC 2NC 1NO NoLED QC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RAFI
产品种类: 紧急停止开关/急停开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
3PST
ON - ON - OFF
5 A
35 VAC
35 VDC
Panel Mount
Quick Connect
16.2 mm
IP67
致动器: Round
致动器样式: Round
商标: RAFI
颜色: Red
高度: 22.6 mm
寿命: 30000 Cycle
产品: Safety Switches
产品类型: Emergency Stop Switches
系列: LUMOTAST 16
工厂包装数量: 10
子类别: Switches
商标名: LUMOTAST
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUMOTAST 16 Emergency Stop Pushbuttons

RAFI LUMOTAST 16 Emergency Stop Pushbuttons use gold/silver contacts in a variety of contact arrangements.  These pushbuttons offer up to 30,000 pushes per lifecycle and can operate in temperatures ranging from -25°C to +70°C. Their conical mushroom shape delivers a large surface area while maintaining a compact design. RAFI LUMOTAST 16 fits a 16.2mm mounting hole and works for many applications including industrial, security, machinery, transportation, and control systems. A model with light-up arrows is available for designs that require it. 

Emergency Stop Switches

RAFI Emergency Stop Switches quickly and reliably switch machines and systems to a safe state in an emergency. RAFI Emergency Stop Switches offer a versatile range of options: small or large, round or square, reset by pulling or turning, rugged or elegant. RAFI offers a wide variety of emergency stop switches to meet designers' application needs.

供货情况

库存: