5.49.275.032/1402

RAFI
611-5.49.275.0321402
5.49.275.032/1402

制造商:

说明:
开关硬件 21.5MM RECT LENS-YELLOW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RAFI
产品种类: 开关硬件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Lens
Signal Lamps
Lumotast 75 Series
Snap In
商标: RAFI
颜色: Yellow
安装风格: Quick Connect
产品类型: Switch Hardware
工厂包装数量: 10
子类别: Switch Accessories
商标名: RAFIX
零件号别名: 5.49275.032/1402 5.49275.0321402
单位重量: 14 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.

LUMOTAST 75 Switches

RAFI LUMOTAST 75 Switches feature a wide range of collar shapes in a classical design. The switches are suitable for high currents (maximum 250V/4A) and are available in 1 NC +1 NO or 2 NC + 2 NO contact configurations. RAFI LUMOTAST 75 Switches include illuminated pushbuttons, signal lamps, and keylock switches.

供货情况

库存: