IoT Antennas 天线

结果: 158
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 封装
IoT Antennas 天线 RF Antenna Embedded Dual Band GNSS 1176 MHz - 1575 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel
IoT Antennas 天线 RF Antenna Embedded GPS 1574 MHz - 1576 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBic 8 MHz 50 Ohms - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas 天线 RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.6 dBic, 3.4 dBic 3 MHz, 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas 天线 RF Antenna Embedded GPS 1574 MHz - 1576 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.8 dBic 8 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
IoT Antennas 天线 RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.1 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.227 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas 天线 RF Antenna Embedded GPS 1574 MHz - 1576 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.5 dBic 14 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas 天线 RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.7 dBic, 4.5 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas 天线 RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.9 dBic, 4.6 dBic 8 MHz, 10 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
IoT Antennas 天线 RF Antenna External ISM 860 MHz - 880 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Stick 860 MHz 880 MHz 3.6 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Adhesive Mount Connector RP-SMA Male 868 MHz IP65 Bulk
IoT Antennas 天线 RF Antenna External IoT 430 MHz - 436 Mhz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 430 MHz 436 MHz 0.7 dBi 50 Ohms 1 W - 10 C + 60 C 1 Band Adhesive Mount Connector SMA Male 433 MHz Bulk
IoT Antennas 天线 RF Antenna Embedded RFID 865 MHz - 871 MHz
RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded LPWAN 912 MHz - 918 MHz
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded IoT 918 MHz - 912 MHz
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded LPWAN 902 MHz - 928 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 902 MHz 928 MHz 2.1 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 915 MHz Tray
IoT Antennas 天线 RF Antenna Embedded RFID 423 MHz - 443 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 423 MHz 443 MHz - 0.4 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 433 MHz Tray
IoT Antennas 天线 RF Antenna External Combination Band WiFi 6 1559 MHz - 5825 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 5.825 GHz 4.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 Bulk
IoT Antennas 天线 RF Antenna External Combination Band LTE 698 MHz - 2690 MHz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas 天线 RF Antenna External Combination Band LoRa 698 MHz - 2690 MHz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 1.9 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 CFD-200, RG-174 Bulk
IoT Antennas 天线 RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 7.125 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel
IoT Antennas 天线 RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 80 C 3 Band Magnetic Mount Connector RP-SMA Male 25 mm 25 mm 4.5 mm RG-174 Bulk
IoT Antennas 天线 IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
IoT Antennas 天线 External Antenna 2400-2500 MHz
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 7.1 dBi 50 Ohms 1 W - 40 C + 65 C 1 Band PCB Mount Connector RP-SMA Male Bulk
IoT Antennas 天线 Stamped Metal Antenna 2400-2500 5150-5825 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna 2400-2500 MHz
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz 802.15.4 (ANT, Thread, Zigbee) 1.8 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 30 mm 8.5 mm 0.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 2400-2500 5150-5825 MHz
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk