TOKAY-LITE-01

Maxlab
392-TOKAY-LITE-01
TOKAY-LITE-01

制造商:

说明:
相机开发工具 A battery powered AI camera platform with night vision, motion detection and TensorFLow Lite support .

产品属性 属性值 选择属性
Maxlab
产品种类: 相机开发工具
RoHS:  
Development Boards
AI Camera
ESP32-S3-WROOM-1, OV2640
BLE, SPI, UART, USB Type-C, WiFi
5 V
商标: Maxlab
尺寸: 70 mm x 70 mm
封装: Bulk
产品类型: Camera Development Tools
系列: Tokay Lite
工厂包装数量: 1
商标名: Tokay Lite
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TOKAY LITE Edge AI Camera Development Board

Maxlab TOKAY LITE Edge AI Camera Development Board is an advanced AI camera platform and ESP32-based development board designed for a wide range of applications. This board features 8MB flash and 512kB + 8MB RAM, plug-and-play, adaptable power modes, motion detection, and an open-source SDK. The TOKAY LITE board includes an OV2640 camera sensor, 10 IR LEDs, an embedded lithium battery charger, and a JST-PH battery connector. This board supports Nightvision and motion sensors that help in real-time image analysis and decision-making. Typical applications include wildlife monitoring, fire monitoring and trigger alarms, agriculture technology, facial recognition and detection, and robotics.

库存量: 60

库存:
60 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥843.7032 ¥843.70