AN02ML27C00R400

JAE Electronics
656-AN02ML27C00R400
AN02ML27C00R400

制造商:

说明:
天线 Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 天线
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Vertical Antenna
2.4 GHz
7.125 GHz
1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi
50 Ohms
2.5
- 40 C
+ 125 C
4 Band
PCB Mount
SMD/SMT
Bluetooth Devices
18 mm
5.15 mm
11.3 mm
AN02
Reel
Cut Tape
商标: JAE Electronics
频率范围: 2.4 GHz to 7.125 GHz
工厂包装数量: 400
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AN02 Antennas

JAE Electronics AN02 Antennas are designed for various frequency ratings, including 2.4GHz to 2.5GHz, 4.6GHz to 4.9GHz, 5.15GHz to 5.85GHz, and 5.925GHz to 7.125GHz. The AN02xC antenna is intended for general-purpose applications, including Wi-Fi®, BLUETOOTH®, and local 5G networks. The AN02xM antenna is designed for automotive applications, including telematic control units (TCU), car navigation systems, and wireless battery management systems (WBMS). AN02 antennas feature a high degree of design freedom, such as placement in the interior of the board and close proximity to other components. JAE Electronics AN02 Antennas offer a maximum radiation efficiency of over 75% and a near-omnidirectional radiation pattern.

库存量: 775

库存:
775 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.0348 ¥18.03
¥15.5488 ¥155.49
¥14.7239 ¥368.10
¥13.4809 ¥1,348.09
¥12.4865 ¥3,121.63
整卷卷轴(请按400的倍数订购)
¥12.3283 ¥4,931.32
¥11.2548 ¥9,003.84
¥10.8367 ¥26,008.08