32420D

Parallax
619-32420D
32420D

制造商:

说明:
WiFi开发工具 - 802.11 Parallax WX ESP8266 WiFi - DIP

产品属性 属性值 选择属性
Parallax
产品种类: WiFi开发工具 - 802.11
RoHS:  
Evaluation Boards
ESP8266-WROOM-02
802.11 b/g/n
2.4 GHz
3.3 V
商标: Parallax
尺寸: 26 mm x 37.5 mm
最大工作温度: + 70 C
最小工作温度: 0 C
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
工厂包装数量: 1
子类别: Development Tools
单位重量: 118 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

32420x WX ESP8266 Wi-Fi Module

Parallax 32420x WX ESP8266 Wi-Fi® Module is a low-power 32-bit microcontroller (MCU) Wi-Fi based on an ESP8266 chip. This module is embedded with TCP/IP network stacks integrated with 16Mb of SPI flash. 32420x WX ESP8266 operates in low-power connectivity modes such as DTIM10 at 1.2mW. This Parallax module can function as its own wireless access point or as a station on another Wi-Fi network or even both. 32420x WX ESP8266 makes it possible for the devices to interact with a Microcontroller through the Wi-Fi module. If this Wi-Fi module is connected to the internet it can send and receive TCP/IP messages for Internet of Things(IoT) projects.

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥260.4763 ¥260.48