THGJFLT2E46BATP

Kioxia America
757-THGJFLT2E46BATP
THGJFLT2E46BATP

制造商:

说明:
通用闪存存储器 - UFS SEE PRODUCT COMMENTS BELOW 512GB UFS v4.0 Gen12

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Kioxia
产品种类: 通用闪存存储器 - UFS
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
512 GB
2.4 V to 2.7 V
Serial
- 25 C
+ 85 C
BGA-153
13 mm x 11 mm x 0.8 mm
Gen 12
2.7 V
2.4 V
SMD/SMT
Tray
应用: Mobile Applications
商标: Kioxia America
产品: Universal Flash Storage - UFS
产品类型: Universal Flash Storage (UFS)
工厂包装数量: 152
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

合规代码
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

THGAF托管型NAND闪存

Toshiba THGAF托管型NAND闪存为采用先进的64层BiCS 3D闪存技术的3D通用闪存 (UFS)。此3D消费型UFS可满足移动应用的高速读/写性能和低功耗需求。集成控制器的THGAF NAND闪存可提供误差校正、磨损平衡以及坏块管理功能。器件接口符合JEDEC/UFS V2.0要求,因此用户无需执行特定于NAND的控制命令。THGAF托管型NAND闪存可提供32GB、64GB、128GB和256GB容量选择,并且均符合JEDEC UFS V2.1要求。典型应用包括智能手机、平板电脑、增强现实/虚拟现实以及汽车等领域。 

供货情况

库存: