38041-0000-19-7

JUMPtec
168-38041-0000-19-7
38041-0000-19-7

制造商:

说明:
模块化计算机 - COM COMe-bRP6 E2 i7-1370PRE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
COM Express Basic Pin-out Type 6
Intel
Core i7-1370PRE
Integrated SoC
1.9 GHz
24 MB
8.5 V to 20 V
I2C, SPI
- 40 C
+ 85 C
125 mm x 95 mm
商标: JUMPtec
存储类型: DDR5 SO-DIMM
板载存储器容量: 1 TB
板载存储器类型: NVMe SSD
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

合规代码
USHTS:
8473301180
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

COMe-bBD7 COM Express® Basic Type 7 Module

JUMPtec COMe-bBD7 COM Express® Basic Type 7 Module is a server-class Computer-on-Module featuring data-center-grade Intel® Xeon® and Pentium® D-1500 SOC processors with up to 16 cores. This module supports two 10GBASE-KR interfaces and an NC-SI (Network Controller Sideband Interface) for remote management to fulfill server application demands. The COMe-bBD7 also offers high-speed connectivity from configurable PCIe lanes, with up to PCIe x24 implementation for high I/O performance demands. Offering a well-balanced multi-core CPU versus memory-size approach, the COMe-bBD7 supports up to 32GB of ECC and non-ECC DDR4 memory.

供货情况

库存: