4438

Adafruit
485-4438
4438

制造商:

说明:
多功能传感器开发工具 Adafruit LSM6DSOX 6 DoF Accelerometer and Gyroscope - STEMMA QT / Qwiic

产品属性 属性值 选择属性
Adafruit
产品种类: 多功能传感器开发工具
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
LSM6DSOX, ISM330DHCX
3.3 V/5 V
I2C/SPI
商标: Adafruit
尺寸: 25.6 mm x 17.8 mm x 4.6 mm
产品类型: Multiple Function Sensor Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
单位重量: 1.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

LSM6DSOX Accelerometer/Gyroscope Breakout Board

Adafruit LSM6DSOX 6 DoF Accelerometer/Gyroscope Breakout Board is designed with the LSM6DSOX iNEMO inertial module that features a 3D digital accelerometer and a 3D digital gyroscope. This IMU sensor has 6 degrees of freedom - 3 degrees each of linear acceleration and angular velocity at varying rates within a respectable range. For the accelerometer, ±2/±4/±8/±16g at 1.6Hz to 6.7KHz update rate. For the gyroscope, ±125/±250/±500/±1000/±2000dps at 12.5Hz to 6.7KHz. The device also has built-in tap detection, activity detection, pedometer/step counter, and a programmable finite state machine/machine learning core that can perform some basic gesture recognition. For interfacing on this breakout board, the user can use either SPI or I2C - there are two configurable interrupt pins. For advanced usage, the user can attach additional devices to an external I2C/SPI port - used for optical image stabilization. The sensors are on compact breakout boards with voltage regulation and level-shifted inputs. They can be used with 3V or 5V power/logic devices without concerns. Since it uses I2C, the user can also easily connect it up with two wires (plus power and ground). The SparkFun qwiic compatible STEMMA QT connectors for the I2C bus are included, so there is no need to solder. The user can just connect their favorite microcontroller like the STM32F405 Feather (485-4382) with a plug-and-play cable to get 6 DoF data right away.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.

库存量: 120

库存:
120
可立即发货
在途量:
324
预期 2026/10/28
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥103.7792 ¥103.78