HCM511SABMD-0P

Quectel
277-HCM511SABMD-0P
HCM511SABMD-0P

制造商:

说明:
蓝牙模块 - 802.15.1 BLE 5.4 standalone module, 32 KB RAM, 512 KB flash, transmit power = 6 dBm, -40 C to +85 C, PCB antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Quectel
产品种类: 蓝牙模块 - 802.15.1
BLE, Bluetooth 5.4
UART
2.4 GHz
1.71 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
天线连接器类型: PCB
商标: Quectel
核心: ARM Cortex M33
尺寸: 16.6 mm x 11.2 mm x 2.1 mm
湿度敏感性: Yes
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth LE
工厂包装数量: 500
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HCM511S High-Performance BLUETOOTH® 5.4 Modules

Quectel HCM511S High-Performance BLUETOOTH® 5.4 Modules feature an Arm® Cortex®-M33 processor running up to 76.8MHz and support BLE 5.4. The Quectel HCM511S modules have 32KB RAM and 352KB/512KB flash memory. Measuring just 16.6mm × 11.2mm × 2.1mm, the modules' ultra-compact LCC form factor reduces size and cost. The HCM511S devices support low-power BLUETOOTH mesh network nodes, enhancing network scalability and node counts. The devices are ideal for applications like digital keys, asset tags, beacons, portable medical devices, smart home sensors, and battery-operated motion sensors.

库存量: 233

库存:
233 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.8271 ¥44.83
¥38.872 ¥388.72
¥36.725 ¥918.13
¥34.4085 ¥3,440.85
整卷卷轴(请按500的倍数订购)
¥29.1992 ¥14,599.60