MIKROE-4352

Mikroe
932-MIKROE-4352
MIKROE-4352

制造商:

说明:
电源管理IC开发工具 Driver 2 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
Add-On Boards
Gate Driver
12 V to 45 V
IR2104S
商标: Mikroe
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Driver 2 Click

Mikroe Driver 2 Click has a gate driver with level-shift technology with an additional shutdown function. Mikroe Driver 2 Click board features the Infineon Technologies IR2104S high-voltage, high-speed power MOSFET and IGBT driver. This Infineon MOSFET and driver has a typical 0.21A source and 0.36A sink currents and independent high and low side referenced output channels. The board consists of a level shifter and a power amplifier that accepts a low-power input compatible with standard CMOS or LSTTL outputs. It produces a high-current drive input for the gate of a high-power transistor. The board is ideal for any application ranging from DC-DC power supply for high power density and efficiency to a wide range of motor applications.

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89