EVK10330

e-peas
120-EVK10330
EVK10330

制造商:

说明:
电源管理IC开发工具 电源管理IC开发工具 2AAEM10330J001 Energy Harvesting Evaluation Board (AEM10330- Photovoltaic)

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
e-peas
产品种类: 电源管理IC开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Energy Harvesting
100 mV to 4.5 V
1.2 V to 3.3 V
AEM10330
商标: e-peas
尺寸: 76 mm x 49 mm
用于: PV Cells, Various Storage Elements
输出电流: 60 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 20
子类别: Development Tools
零件号别名: 2AAEM10330J001
单位重量: 25 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEM10330 Evaluation Board

e-peas AEM10330 Evaluation Board is a Printed Circuit Board (PCB) that includes components to operate the AEM10330 integrated circuit (IC). This board allows for testing the e-peas IC and analyzes performances in a laboratory-like setting. The AEM10330 board is built with easy connections to the energy harvester, the storage element, and the load. This board provides all the configuration access to set the device in any one of the modes. The control and status signals are available on standard pin headers to wire for any usage scenario and evaluate the relevant performances.

供货情况

库存: