LM816 USB WiFi

Toradex
145-2104
LM816 USB WiFi

制造商:

说明:
WiFi模块 - 802.11 21041000LM816USBWiFi

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: WiFi模块 - 802.11
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Carrier Board
- 10 C
+ 60 C
商标: Toradex
尺寸: 17 mm x 15 mm x 8 mm
产品类型: WiFi Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
零件号别名: 21041000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

& Toradex:基于i.MX 9的下一代边缘设备

NXP Semiconductors与Toradex携手合作,为基于i.MX 9处理器系列构建安全、智能边缘设备提供一个综合平台。作为NXP白金合作伙伴,Toradex自2014以来,一直致力于将自身成熟的系统级模块专业知识和Torizon软件生态系统引入NXP的全球平台,从而缩短工程师构建互联工业、医疗和机器人应用的上市时间。两家公司携手合作,提供强大的统一解决方案,满足现代嵌入式设计在性能和安全方面的需求。

LM816 HCI WiFi 802.11 b/g/n Nano Adapter

Toradex LM816 Host Controller Interface (HCI) WiFi 802.11 b/g/n Nano Adapter via USB interface is specifically for Windows CE customers (Embedded Linux not supported). Fully compliant with IEEE 802.11 b/g/n standards, LM816 supports a data transfer rate of up to 150Mbps in ad-hoc or infrastructure mode network architectures. The device provides excellent performance with low power consumption and enhances a robust system.

供货情况

库存: