EVAL-LT3964-1-AZ

Analog Devices
584-EVAL-LT3964-1-AZ
EVAL-LT3964-1-AZ

制造商:

说明:
LED 照明开发工具 Eval Board for LT3964-1

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
LT3964-1
9 V to 36 V
LT3964-1
Bulk
商标: Analog Devices
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

此功能要求启用JavaScript。

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVAL-LT3964-1-AZ 评估板

Analog Devices Inc. EVAL-LT3964-1-AZ评估板是一款36V双通道LED驱动器,支持I2C,采用LT3964-1。Analog Devices Inc. EVAL-LT3964-1-AZ在2MHz开关频率下工作,可驱动两个1A的LED通道,VIN 范围为9V至36V。这两个通道可以独立驱动具有不同电流、电压或调光比的LED灯串。控制选项包括基于ADDR引脚设置的I2C通信模式或非I2C模式。该器件可防止LED开路和短路情况,报告故障。在I2C模式下,可启用或禁用故障设置。在同一条I2C总线上,可连接多达8个具有唯一地址的EVAL-LT3964-1-AZ单元。使用DC2026C Linduino®一个演示电路进行串行接口。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: