DC2788A

Analog Devices
584-DC2788A
DC2788A

制造商:

说明:
LED 照明开发工具 Int Log Dimming 90W LED driver

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Demonstration Boards
LT3950
6 V to 24 V
LT3950
Bulk
商标: Analog Devices
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

此功能要求启用JavaScript。

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC2788A LT3950演示电路

Analog Devices DC2788A LT®3950演示电路是一款采用LT3950的升压LED驱动器。该演示电路为一串LED供电 (330mA)。升压拓扑可用于驱动一串高达28V的LED(组装时)。LT3950的最大输出电压能力为60V。DC2788A的内置输入电压范围为6V至24V。它还可以在2MHz频率下运行,并可以在2.0MHz至2.5MHz频率范围内开启扩频调制 (SSFM)。通过模拟调光或PWM调光(通过外部或内部生成时钟源)实现调光控制。DC2788A的欠压闭锁 (UVLO) 设置为6.6V,导通时滞后为1.0V。通过对演示电路进行简单修改,即可调整UVLO电压、LED电流、输出电压范围、开关频率、亮度控制、SSFM和拓扑。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: