MIKROE-4184

Mikroe
932-MIKROE-4184
MIKROE-4184

制造商:

说明:
界面开发工具 SPI Extend Click

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
Add-On Boards
SPI
LTC4332
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
用于: Industrial Control, Sensor Installations
接口类型: GPIO, I2C, SPI
最大工作温度: + 70 C
最小工作温度: 0 C
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

SPI Extend Click

Mikroe SPI Extend Click is used for applications that require extending the SPI communication bus over a long distance. The Mikroe SPI Extend Click board features the Analog Devices LTC4332 SPI Slave Extender device. The LTC4332 can transmit SPI data using a ±60V fault-protected differential transceiver. The LTC4332 includes an interrupt signal, up to 2MHz over two twisted-pair cables. The extended common-mode range and high common-mode rejection on the differential link provide tolerance to large ground differences between nodes. The board can also provide a control interface using a separate slave select for configuration and fault monitoring.

库存量: 37

库存:
37
可立即发货
在途量:
109
预期 2026/11/3
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥388.7652 ¥388.77