EV2018-ZD-33-00A

Monolithic Power Systems (MPS)
946-EV2018-ZD-33-00A
EV2018-ZD-33-00A

制造商:

说明:
电源管理IC开发工具 Evaluation Board for MP2018

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Linear Voltage Regulator
4.3 V to 16 V
3.3 V
MP2018GZD-33
商标: Monolithic Power Systems (MPS)
最大工作温度: + 125 C
最小工作温度: - 40 C
输出电流: 500 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV2018-ZD-33-00A Evaluation Board

Monolithic Power Systems (MPS) EV2018-ZD-33-00A Evaluation Board is a 16V 500mA low quiescent current line regulator evaluation board for MP2018GZD-33 linear regulators that supply power to systems with high-voltage batteries. This board features a wide 4.3V-16V input voltage range, low dropout voltage, and low quiescent current, which allows operation at extremely low power levels. The MPS board is ideal for low-power microcontrollers and battery-powered equipment. The EV2018-ZD-33-00A is fully assembled and tested and generates a 3.3V output voltage at load current up to 500mA from a 4.3V to 16V input range. Typical applications include industrial, automotive, medical imaging, cellular handsets, ultra-low-power microcontrollers, and portable and battery-powered equipment.

库存量: 4

库存:
4 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥220.1127 ¥220.11