EV2174C-G-00A

Monolithic Power Systems (MPS)
946-EV2174C-G-00A
EV2174C-G-00A

制造商:

说明:
电源管理IC开发工具 Evaluation Board for MP2174C

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
1.2 V
MP2174C
EV2174C-G-00A
商标: Monolithic Power Systems (MPS)
输出电流: 4 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV2174C-G-00A Evaluation Board

Monolithic Power Systems (MPS) EV2174C-G-00A Evaluation Board evaluates MP2174C low voltage high switching frequency step-down switch-mode converters with built-in power MOSFETs. This evaluation board features forced PWM mode operation, short circuit protection with hiccup mode, and auto discharge at power off. The EV2174C-G-00A evaluation board operates at a 2.7V to 5.5V input voltage range and a -40°C to +125°C temperature range. This evaluation board provides a 4A output current and 0.6V minimum output voltage. MPS EV2174C-G-00A Evaluation Board is ideal for storage drives, PDAs, DVD drives, wireless/networking cards, portable/handheld devices, and low voltage I/O system power.

供货情况

库存:
无库存
生产周期:
23 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥235.8197 ¥235.82