EVKT-MP2696B

Monolithic Power Systems (MPS)
946-EVKT-MP2696B
EVKT-MP2696B

制造商:

说明:
电源管理IC开发工具 This kit includes:EV2696B-Q-00A evaluation board,one EVKT-USBI2C-02-BAG.

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
Battery Management
4.5 V to 6 V
3.6 V to 4.45 V
MP2696B
商标: Monolithic Power Systems (MPS)
尺寸: 6.3 cm x 6.3 cm
用于: Single-Cell Switching Charger
接口类型: I2C, USB
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVKT-MP2696B Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2696B Evaluation Kit is designed to evaluate the MP2696B single-cell battery charger. The MP2696B board is ideal for use in lithium-ion or lithium-polymer battery charger applications and the layout of the board accommodates the most common capacitors. The default function of this board is preset for charge mode, and the full-charge voltage is preset to 4.2V for a single-cell lithium-ion battery. The EVKT-MP2696B evaluation kit includes the MP2696B evaluation board and EVKT-USBI2C-02 bag that contains one USB to I2C communication interface, one USB cable, and one ribbon cable.

供货情况

库存: