EVQ4480-V-00A

Monolithic Power Systems (MPS)
946-EVQ4480-V-00A
EVQ4480-V-00A

制造商:

说明:
电源管理IC开发工具 MPQ4480GV-AEC1 evaluation board

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
5 V
MPQ4480GV-AEC1
EVQ4480-V-00A
商标: Monolithic Power Systems (MPS)
输出电流: 6 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVQ4480-V-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4480-V-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4480 high-frequency step-down converters. This evaluation board features an integrated 4mΩ ground-sensing resistor, 235kHz to 2.2MHz adjustable frequency, forced PWM mode, and 20mΩ/15mΩ low RDS(ON) internal buck power MOSFETs. The board achieves a 6A output current over a wide input supply range and supports 300kHz to 2.1MHz frequency SYNC input, internal auto EN pull-up, and EN shutdown discharge. MPS EVQ4480-V-00A Evaluation Board also offers fault condition protection, including overvoltage (OVP), hiccup current limiting, ground short to battery protection, and thermal shutdown. The board is AEC-Q100 Grade 1 qualified and is ideal for use in automotive infotainment systems and automotive USB hubs.

供货情况

库存: