MIKROE-4289

Mikroe
932-MIKROE-4289
MIKROE-4289

制造商:

说明:
电源管理IC开发工具 H-Bridge 6 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
4 V to 28 V
PCA9538A, VNHD7008AY
H-Bridge
商标: Mikroe
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3613 H-Bridge 3 Click Board

Mikroe MIKROE-3613 H-Bridge 3 Click Board is designed to control small DC motors and inductive loads and also features TLE9201SG 6 A H-Bridge. This TLE9201SG is a general-purpose 6 A H-Bridge designed for the control of DC motors or other inductive loads in automotive applications. The Mikroe MIKROE-3613 comes with a GPIO and SPI interface. The mikroSDK-compliant library supports this click board and can be readily used on a system equipped with the mikroBUS™ socket. The MIKROE-3613 also includes a mikroC, mikroBASIC, and mikroPASCAL compilers compatible library. This click board is ideal for use in Exhaust Gas Recirculation (ERG), idle speed control, auxiliary water pump, and any industrial DC applications.

H-Bridge 6 Click

Mikroe H-Bridge 6 Click has a DC motor driver for automotive applications and features the STMicroelectronics VNHD7008AY H-bridge motor driver. The VNHD7008AY features an under-voltage shutdown, load current limitation, overload active power limitation, overtemperature shutdown, and more. Mikroe H-Bridge 6 Click board also contains the PCA9538A, a low-voltage 8-bit GPIO expander for communication between the MCU and the motor driver.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.222 ¥372.22