SLE2002-R01

Silanna
350-SLE2002-R01
SLE2002-R01

制造商:

说明:
电源管理IC开发工具 100W Fire Module using SL2001 Driver with Resistive Load

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Silanna
产品种类: 电源管理IC开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
SLE2002
商标: Silanna
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: FirePower
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471801000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLE2002-R01 FirePower Evaluation Board

Silanna SLE2002-R01 FirePower Evaluation Board is designed to help evaluate the SL2002, an integrated timing controller, boost voltage regulator, and driver for laser Time-of-Flight (ToF) measurement drive systems. This 400W evaluation board features a resistive load that includes a charge pump circuit, allowing operation from a single cell battery (2.8V to 6V), which is a valuable feature for portable range finder applications. The Silanna SLE2002-R01 FirePower Evaluation Board demonstrates the high peak current and a very narrow laser FWHM pulse, which can be achieved due to the high level of integration of the SL2002 controller.

供货情况

库存: