MIKROE-6767

Mikroe
932-MIKROE-6767
MIKROE-6767

制造商:

说明:
界面开发工具 RS232 4 Click - TI TRSF3232EIRGTR

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
RoHS:  
Add-On Board
TRSF3232E
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: RS232 Line Driver
接口类型: UART
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RS232 4 Click

Mikroe RS232 4 Click is a compact add-on board that provides a reliable RS232 interface solution for asynchronous serial communication, ensuring data exchange between microcontrollers and external serial devices. The board is based on the Texas Instruments TRSF3232E two-channel RS232 line driver and receiver, which integrates two drivers, two receivers, and a dual charge-pump circuit to develop the required RS232 voltage levels from a single supply. The Mikroe RS232 4 Click features ±15kV ESD protection on all serial-port connection pins, supports data signaling rates up to 1Mbit/s, and preserves a controlled driver output slew rate of 14V/μs to 150V/μs for stable and distortion-free transmission. The RS232 4 Click is ideal for industrial PCs, wired networking, enterprise and data center equipment, portable systems, and various handheld or battery-powered devices demanding secure and high-speed RS232 communication.

库存量: 3

库存:
3
可立即发货
在途量:
17
12
待发货
5
预期 2026/11/18
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.6172 ¥140.62