U218

M5Stack
170-U218
U218

制造商:

说明:
显示模块 Chain-series RGB LED matrix node supporting colorful animations, scrolling text, UART daisy-chain communication, and programmable lighting applications.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
M5Stack
产品种类: 显示模块
RoHS:  
OLED Displays
UART
背光: LED
商标: M5Stack
尺寸: 24 mm x 24 mm x 16 mm
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Display Modules
子类别: Displays
单位重量: 13.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Chain RGB Display Node

M5Stack Chain RGB Display Node is a full-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix. This display node supports individual pixel control, batch pixel writing, and high-speed full-screen buffer refresh, enabling smooth and detailed dynamic lighting effects and pixel animations. The Chain RGB display node offers built-in ASCII character rendering and font engine, supporting scrolling string display with freely specifiable colors or built-in color gradient effects. This display node also offers multi-level brightness adjustment and multi-angle screen rotation (0°, 90°, 180°, and 270°), adapting to various installation and viewing angles. The Chain RGB display node is powered by an STM32G031G8U6 microcontroller, and utilizes a UART serial daisy-chain communication protocol and features two HY2.0-4P expansion ports. This display node is suitable for applications such as color pixel light art, desktop ambiance lighting, creative signage, and smart device status indicators.

库存量: 3

库存:
3
可立即发货
在途量:
10
预期 2026/12/8
13
预期 2026/12/16
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.2979 ¥82.30