U187

M5Stack
170-U187
U187

制造商:

说明:
音频模块 Midi Unit w/ DIN Connector (SAM2695)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
M5Stack
产品种类: 音频模块
RoHS:  
Audio Extension Modules
UART
商标: M5Stack
尺寸: 48 mm x 40 mm x 25 mm
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Audio Modules
工厂包装数量: 10
子类别: Embedded Solutions
单位重量: 33.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U187 Midi Unit with DIN Connector

M5Stack U187 Midi Unit with DIN Connector is a channel control and audio synthesis device based on the MIDI interface. The M5Stack U187 features a front switch to toggle between bypass and separate modes. In bypass mode, the left and right MIDI ports are directly connected, while in separate mode, the device operates independently. Both ports support standard 5-pin DIN and 3.5mm headphone connections. The Grove port’s TXD pin is linked to the left MIDI port, and the RXD pin connects to the internal SAM2695 audio synthesizer. This setup allows an external M5 host to monitor or output MIDI signals through the Grove interface while outputting synthesized audio through a 3.5mm headphone jack. This unit is ideal for electronic music production, live performance control, and interactive music installations.

库存量: 34

库存:
34 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥231.1867 ¥231.19