PRFE21000008

Olmatic
188-PRFE21000008
PRFE21000008

制造商:

说明:
Raspberry Pi HAT/附加板 UPS module for all Raspberry Pi models 7-24V

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Olmatic
产品种类: Raspberry Pi HAT/附加板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
Raspberry Pi
65 mm x 56.5 mm
商标: Olmatic
封装: Bulk
产品类型: Power Management Modules
系列: S.USV pi advanced
工厂包装数量: 1
子类别: Computing
商标名: S.USV
单位重量: 154.540 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.

S.USV Pi Advanced Uninterruptible Power Supply

Olmatic S.USV Pi Advanced Uninterruptible Power Supply (UPS) features a 5V/2500mA power supply rating, I2C interface, and battery monitoring. The S.USV Pi Power Supply is an additional module for Raspberry Pi and the main focus on the UPS of a single-board computer. This advanced version offers a power input for the extended voltage range of 7V to 24V. Olmatic S.USV Pi Advanced Uninterruptible Power Supply is ideal for solar cells and automotive applications.