ED-HMI3010-133CA-0832

EDATEC
41-EDHMI3010133CA832
ED-HMI3010-133CA-0832

制造商:

说明:
人机界面显示器及平板电脑 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EDATEC
产品种类: 人机界面显示器及平板电脑
RoHS:  
Industrial Panel PC
Capacitive
ARM
ARM Cortex-A76
TFT LCD
2.4 GHz
12 VDC
USB
1980 x 1080
13.3 in
- 20 C
+ 50 C
340.2 mm x 211.2 mm x 46.5 mm
商标: EDATEC
存储容量: 8 GB
存储类型: LPDDR4
封装: Bulk
产品类型: Panel PCs
系列: ED-HMI3010
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-HMI3010-xC Industrial Panel PCs

EDATEC ED-HMI3010-xC Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a TFT display ranging from 7.0" to 18.5", these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.

库存量: 7

库存:
7 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,435.3178 ¥4,435.32
¥4,247.6361 ¥42,476.36
25 报价