conga-TS570/i3-11100HE

congatec
787-050702
conga-TS570/i3-11100HE

制造商:

说明:
模块化计算机 - COM COM Express Type 6 Basic module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
COM Express Basic
Intel
Core i3-11100HE
HM570E
2.4 GHz to 4.4 GHz
8 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
125 mm x 95 mm
电池备用开关: No Backup Battery
商标: congatec
存储容量: 96 GB
存储类型: DDR4
功耗: 35 W, 45 W
处理器系列: Intel Core i3
产品类型: Computer-On-Modules - COM
系列: conga-HPC/cTLH Intel Tiger Lake-H
工厂包装数量: 1
子类别: Computing
零件号别名: 50702 050702
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.

供货情况

库存: