Verdin AM62 Quad 2GB WB IT

Toradex
145-0076
Verdin AM62 Quad 2GB WB IT

制造商:

说明:
模块化系统 - SOM 00761200VerdinAM62QGBWBIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 模块化系统 - SOM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Verdin AM62
Texas Instruments
AM623
400 MHz, 1 GHz
512 MB
512 MB
3.3 V, 5 V
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
- 40 C
+ 85 C
69.6 mm x 35 mm x 6 mm
Bulk
商标: Toradex
高速缓冲存储器: 32 kB, 512 kB
芯片组: SoC
存储容量: 512 MB
存储类型: LPDDR4
板载存储器容量: 4 GB
板载存储器类型: eMMC
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
零件号别名: 00761200
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Verdin AM62 System on Modules (SoMs)

Toradex Verdin AM62 System on Modules (SoMs) are a solution for electronic design complexity. The Toradex Verdin AM62 features high-speed impedance-controlled layouts and high component density. This innovative technology eliminates the need for a complex carrier board. Instead, focus solely on application-specific electronics, making projects substantially less complex. The Verdin module offers an interface pinout that enables direct connection of real-world I/O ports without crossing traces or traverse layers, called Direct Breakout™.

Sitara AM62 Computer-on-Modules

Toradex Sitara AM62 Computer-on-Modules are an attractive entry point to the Verdin ecosystem with a low total cost of ownership. These computer-on-modules feature Texas Instruments AM62x Sitara™ processors with up to four powerful 64-bit Armv8 Cortex-A53 cores for running Linux with a modern graphical user interface. A heterogeneous multicore architecture allows the offloading of critical hard real-time tasks to the Cortex-M4 processor for extremely low latency. These devices offer a wide input voltage range that allows the devices to be powered from a broad range of power sources and pin compatibility with the Verdin iMX8M Mini and Plus SoMs.

供货情况

库存: