ED-IPC3020-04001-P

EDATEC
41-ED-IPC3020-0441-P
ED-IPC3020-04001-P

制造商:

说明:
工业箱式电脑 IPC3020 with Pi5 4GB,Audio input & output,RS232 & 485, with 128GB SSD, with PoE

产品属性 属性值 选择属性
EDATEC
产品种类: 工业箱式电脑
RoHS:  
BCM2712
4 GB
LPDDR4X
102.8 mm x 89.5 mm x 32.5 mm
+ 60 C
- 25 C
25 W
4 GB
商标: EDATEC
封装: Each
处理器品牌: Broadcom
产品类型: Industrial PCs
系列: IPC3020
工厂包装数量: 1
子类别: Computing
单位重量: 600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471490000
JPHTS:
847149000
TARIC:
8471490000
MXHTS:
8471490100
BRHTS:
84714900
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
19
预期 2026/12/11
27
预期 2026/12/28
生产周期:
7
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,185.3522 ¥2,185.35