PREF-HYPRWT-V10-R01

MNT Research
392-PREFHYPRWTV10R01
PREF-HYPRWT-V10-R01

制造商:

说明:
人机界面显示器及平板电脑 MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with purple enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MNT Research
产品种类: 人机界面显示器及平板电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: MNT Research
产品类型: Panel PCs
系列: MNT Pocket Reform
工厂包装数量: 1
子类别: Computing
商标名: MNT Pocket Reform
单位重量: 3 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471300000
USHTS:
8471300100
JPHTS:
847130000
KRHTS:
8471300000
TARIC:
8471300000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MNT Pocket Reform Laptop

MNT Research MNT Pocket Reform Laptop is a modular 7" mini laptop with a micro-optical trackball, ortho-linear mechanical keyboard, and Raspberry Pi RP2040 system controller. This laptop includes i.MX8MPlus processor and 128 x 32-pixel system control OLED. The pocket reform consists of two USB 3.0 ports external (Type-C®), an ix industrial Ethernet port, and an internal M.2 M-key socket for NVMe SSD. This laptop features up-to-date Wi-Fi®, BLUETOOTH®, and support for cellular modems. The reform pocket laptop is upgradeable, recyclable, and reusable.

供货情况

库存: