ATG-A5000-LE08A0

VIA
986-ATG-A5000-LE08A0
ATG-A5000-LE08A0

制造商:

说明:
嵌入式箱式电脑 ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
VIA Technologies
产品种类: 嵌入式箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Embedded Box Computers
MediaTek
ARTiGO A5000
2.2 GHz
8 GB
8 GB
12 V
Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1
- 20 C
+ 60 C
118.61 mm x 82.2 mm x 37.6 mm
商标: VIA
存储类型: LPDDR4X
板载存储器容量: 16 GB
板载存储器类型: eMMC
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ARTiGO A5000 Embedded Box Computers

VIA Technologies ARTiGO A5000 Embedded Box Computers is a fanless ultra-compact system with MediaTek Genio 700 Octa-Core processor for Edge AI applications. This device features 4K hardware-accelerated H.265/H.264 video encoding and decoding. The ARTiGO A5000 delivers exceptional edge AI processing and multimedia performance with outstanding power efficiency. This box computer includes two "big core" Arm® Cortex-A78 and six "efficiency core" Cortex-A55 CPUs, and a highly capable Arm® Mali-G57 GPU. The ARTiGO A5000 also includes 8GB of quad-channel LPDDR4X memory and a fast, efficient AI processor capable of running deep learning and computer vision applications.

供货情况

库存: