AI-003

M5Stack
170-AI-003
AI-003

制造商:

说明:
嵌入式箱式电脑 Pyramid-shaped edge AI PC with 24 TOPS NPU, multi-stream video, HDMI, Ethernet and USB interfaces for on-device AI.

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
M5Stack
产品种类: 嵌入式箱式电脑
RoHS:  
Embedded Box Computers
ARM
ARM Cortex-A55
1.7 GHz
Ethernet, USB
104.4 mm x 104.4 mm x 59.1 mm
商标: M5Stack
存储容量: 4 GB
存储类型: LPDDR4
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AI Pyramid AI PCs

M5Stack AI Pyramid AI PCs are purpose-built for local artificial intelligence (AI) inference and edge intelligence deployments. The AI Pyramid is powered by an AX8850 system-on-chip (SoC) and integrates an octa-core Cortex®-A55 processor and a 24TOPS at INT8 neural processor unit (NPU) to effortlessly handle complex workloads. These tasks include visual recognition, multimodal interaction, and on-device large model inference. M5Stack AI Pyramid comes with 4GB LPDDR4x high-bandwidth memory, paired with a dedicated hardware video processing engine, supporting 8K H.264/H.265 encode/decode and 16-channel 1080p parallel decoding to meet the demands of AI vision analytics, video processing, and multi-stream media applications.

库存量: 1

库存:
1 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,646.0484 ¥1,646.05

类似产品

M5Stack AI-003-PRO
M5Stack
嵌入式箱式电脑 Al Pyramid Computing Box Pro 8GB version (AX8850)
新产品: 此制造商的新产品。