UPN-APLX7F-A10-0464

AAEON UP
409-UPNAPLX7FA100464
UPN-APLX7F-A10-0464

制造商:

说明:
单板计算机 UP Sqaured Pro, UPN-APL01.CPU E3950(F1).Memory 4GB.eMMC 64GB, 12-24V DC-in, REV.A1.0

产品属性 属性值 选择属性
AAEON
产品种类: 单板计算机
RoHS:  
UP
10.16 cm x 10.16 cm
Intel
Atom E3950
Atom E3950
8 GB
4 GB
12 V to 24 V
Audio, DP, HDMI, RS-232/422/485, USB
0 C
+ 60 C
101.6 mm x 101.6 mm
Box
商标: AAEON UP
存储容量: 64 GB
存储类型: eMMC
内核数量: 1 Core
板载存储器容量: 64 GB
板载存储器类型: eMMC
产品类型: Single Board Computers
工厂包装数量: 20
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Squared Pro

AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel® Celeron® N3350, Pentium® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.

库存量: 6

库存:
6 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于6的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,728.083 ¥5,728.08