ECM-ADLN-N97

BCM Advanced Research
69-ECM-ADLN-N97
ECM-ADLN-N97

制造商:

说明:
单板计算机 3.5" Single Board Computer

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
BCM Advanced Research
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Alder Lake N
3.5 in
Intel
Intel N97
4 Core
3.6 GHz
12 V to 24 V
SPI, USB
0 C
+ 60 C
146 mm x 102 mm
电池备用开关: No Battery Backup
商标: BCM Advanced Research
高速缓冲存储器: 6 MB
芯片组: Intel UHD
存储容量: 16 GB
存储类型: DDR5
内核数量: 4 Core
产品类型: Single Board Computers
工厂包装数量: 16
子类别: Computing
零件号别名: 72001-IA
单位重量: 12 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3.5" Single Board Computers (SBCs)

BCM Advanced Research 3.5" Single Board Computers (SBCs) are compact, high-performance embedded platforms designed for a wide range of industrial and commercial applications. These SBCs, including models like the ECM-3455J, ECM-ADLN-N97, and ECM-RPLP, offer scalable computing power from energy-efficient Intel® Celeron processors to high-performance 13th Gen Intel Core CPUs. Engineered for reliability and versatility, these SBCs support features such as fanless operation, wide voltage input, triple-display outputs, DDR5 memory, and advanced connectivity options like Thunderbolt 4 and USB Type-C®. These capabilities make these devices ideal for deployment in digital signage, industrial automation, medical devices, smart kiosks, and edge Artificial Intelligence (AI) systems. With robust I/O support and long product life cycles, the BCM Advanced Research 3.5" SBCs provide a flexible and future-ready solution for embedded computing needs.

供货情况

库存: