U215

M5Stack
170-U215
U215

制造商:

说明:
输入设备 CardKB2 Keyboard Unit (ESP32 C61)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
M5Stack
产品种类: 输入设备
RoHS:  
Keyboard Input Unit
商标: M5Stack
产品类型: Input Devices
子类别: Input Devices
电压额定值: 5 V
单位重量: 29 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471600050
USHTS:
8471602000
JPHTS:
847160000
TARIC:
8471606000
MXHTS:
8471600499
BRHTS:
84716052
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Unit CardKB2 Keyboard Input Device

M5Stack Unit CardKB2 Keyboard Input Device is a card-sized 42-key portable keyboard input unit and equipped with ESP32-C61HF4 System-on-Chip (SoC). This device supports 2.4GHz Wi-Fi 6/BLE wireless communication and reserved M2 mounting holes for easy integration into applications. The unit CardKB2 features an onboard HY2.0-4P connector that enables communication in I2C/UART mode, while a USB Type-C® port provides power supply and firmware flashing. This compact and lightweight device is ideal for everyday carry and embedded integration. Additional features include an RGB LED status indicator, a reset button, a boot button, and built-in input overvoltage protection. Typical applications include text input for portable devices, HMI in embedded systems, wireless control terminals for IoT devices, and educational programming and maker projects.

库存量: 16

库存:
16
可立即发货
在途量:
10
预期 2026/11/9
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.2979 ¥82.30