5954

Adafruit
485-5954
5954

制造商:

说明:
输入设备 Adafruit TRRS Trinkey - USB Key for Assistive Technology

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adafruit
产品种类: 输入设备
RoHS:  
USB Key
商标: Adafruit
产品类型: Input Devices
工厂包装数量: 1
子类别: Input Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5954 TRRS Trinkey - USB Key

Adafruit 5954 TRRS Trinkey - USB Key is a compact, versatile USB key and TRRS breakout designed for Assistive Technology (AT) innovators. The Adafruit 5954 TRRS Trinkey is a cost-effective yet highly customizable AT device that connects to a USB A port and is ideal for creating switches or variable inputs through 3.5mm audio jacks. With six GPIO pins linked to a switched TRRS jack, users can detect plug insertions, configure pins as input, ground, or 3V power, and even support up to three switches or two analog potentiometers with a splitter. Powered by an ATSAMD21 microcontroller, it supports CircuitPython and Arduino for easy customization, enabling MIDI, serial, or HID keyboard/mouse functions. A NeoPixel LED and reset button add functionality, making it a flexible tool for hackers and creators.  

库存量: 508

库存:
508 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.2979 ¥82.30