EA-OEM-009

Embedded Artists
924-EA-OEM-009
EA-OEM-009

制造商:

说明:
模块化系统 - SOM LPC1788 OEM BOARD SODIMM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Embedded Artists
产品种类: 模块化系统 - SOM
RoHS:  
SO-DIMM
NXP
LPC1788
120 MHz
32 MB
32 MB
3.3 V
CAN, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
- 40 C
+ 85 C
68 mm x 55 mm
Bulk
电池备用开关: No Backup Battery
商标: Embedded Artists
闪光: 128 MB
存储容量: 32 MB
存储类型: SDRAM
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8473308000
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LPC1788 MCU Development Board & Kit

Embedded Artists LPC1788 MCU Development Board & Kit are based on the high-performance ARM Cortex-M3 LPC1788 microcontroller from NXP. The Developer's Kit, which includes the LPC1788 OEM Board and the OEM Base Board hardware design, lets the user get up-and-running quickly with the LPC1788 MCU. The LPC1788 OEM Board, also available separately, is equipped with the Cortex-M3 based LPC1788 microcontroller, suitable for a wide range of applications that require advanced communication and high-quality graphic displays. The small form factor OEM board offers many unique features that ease the user's learning curve and program development. The board can be used in OEM applications, as well as for education purposes, experiments, and prototype projects. The OEM Board is also perfect for running uClinux with its large onboard RAM and Flash, and network and graphics capabilities.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2
预期 2026/12/17
生产周期:
7
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,591.04 ¥1,591.04
¥1,373.8314 ¥13,738.31
¥1,330.4846 ¥33,262.12
¥1,330.236 ¥66,511.80
100 报价