PKI-24-0168

Apem
642-PKI-24-0168
PKI-24-0168

制造商:

说明:
输入设备 ENGINE START/STOP

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apem
产品种类: 输入设备
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Accessory
Engine Start / Stop
商标: Apem
电流额定值: 50 mA
产品类型: Input Devices
系列: PKI
子类别: Input Devices
电压额定值: 12 V to 24 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PKI Modular Keypads

APEM PKI Modular Keypads are modular CANbus keypads with last-minute snappable inserts. The PKI series is designed for rugged environments and applications requiring flexibility, clear feedback, and fast reconfiguration. With replaceable laser-etched icon inserts available in two sizes (15mm and 24mm), APEM PKI keypads allow full customization to suit changing user needs or evolving machine functionalities. The series features 1 to 15 keys and integrated CANopen and J1939 protocols for modern vehicle systems. PKI keypads offer tactile, glove-friendly buttons, RGB LED rings, and multiple layout options. The series is ideal for human-machine interfaces (HMIs) for construction, agriculture, defense, and e-transport machinery.

供货情况

库存: