MREF-AA3TBU-V30-R01

MNT Research
392-MREFAA3TBUV25R01
MREF-AA3TBU-V30-R01

制造商:

说明:
人机界面显示器及平板电脑 MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the A311D processor module with 4GB RAM. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MNT Research
产品种类: 人机界面显示器及平板电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Laptop
Capacitive
Amlogic
A311D
1.8 GHz, 2.2 GHz
4 GB
24 V
Audio, Bluetooth, Ethernet, USB 2.0, WiFi
1920 x 1080
13 in
290 mm x 205 mm x 40 mm
商标: MNT Research
存储类型: DDR4
板载存储器容量: 16 GB
板载存储器类型: eMMC
产品类型: Panel PCs
系列: MNT Reform
工厂包装数量: 1
子类别: Computing
商标名: MNT Pocket Reform
单位重量: 3 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471300000
USHTS:
8471300100
JPHTS:
847130000
KRHTS:
8471300000
TARIC:
8471300000
ECCN:
5A992.C
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MNT Reform Hardware Laptop

MNT Research MNT Reform Hardware Laptop is an upgraded version of the MNT reform 13″ open hardware laptop. This laptop features an amlogic A311D hexacore processor and Arm® Mali™ GPU with GLES 3.1. The MNT reform laptop also features a 13″, full HD (1920 x 1080 pixels), and matte IPS eDP panel. This laptop consists of a motherboard V2.5 and battery boards with integrated protection chips for each cell. The MNT reform laptop comes with a 16GB eMMC, Gigabit Ethernet port, Wolfson WM8960 ADC/DAC, and stereo speakers.

供货情况

库存: