模块化计算机 - COM

 模块化计算机 - COM
模块化计算机(COM),应有尽有。Mouser Electronics(贸泽电子)是众多模块化计算机原厂的授权分销商,提供多家业界顶尖制造商的模块化计算机,包括ADLink、Critical Link、Digi International、Maxim、NXP等多家知名厂商。想了解更多模块化计算机产品,请浏览下列产品分类。
结果: 1,430
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec conga-TC700/ultra5-135H
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7GHz up to 4.6GHz (turbo) E-cores 1.2GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra
congatec conga-TC700/ultra5-125H
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.2GHz up to 4.5GHz (turbo) E-cores 0.7GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra
congatec conga-TC700/ultra7-155U
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7Ghz up to 4.8GHz (turbo) E-cores 1.2GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra
congatec conga-TC700/ultra5-125U
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.3Ghz up to 4.3GHz (turbo) E-cores 0.8GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra
congatec conga-TS170/i3-6102E CM236
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6102E quad core processor with 1.9GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface.
0 GB 0 GB 3 MB
congatec conga-TC370/4305UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Celeron 4305UE 2-core processor with 2.0GHz, 2MB L2 cache, Intel UHD Graphics 610 and dual channel DDR4 2133 MT/s memory interface (formerly Whiskey Lake).
congatec conga-HPC/cRLS-i9-14900
congatec 模块化计算机 - COM COM-HPC Client module based on Intel Core i9-14900 LGA 1700 processor with 8 P-cores 2.0GHz up to 5.4GHz Turbo and 16 E-cores 1.5GHz up to 4.3GHz Turbo 36MB Intel Smart Cache Intel UHD Graphics 770 with 32EUs Dual channel DDR5 memory interf
congatec conga-B7XI/D1848TER-4S
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1848TER 10-core processor with 2.0GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-DLCC). Industrial temperature range
congatec conga-SMX8-Mini/Quad-4G eMMC16
congatec 模块化计算机 - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range.
congatec conga-SMX95/i-MX959-4C-4G eMMC32
congatec 模块化计算机 - COM SMARC Module with NXP i.MX 9594 4-core processor. Features 4x ARM Cortex-A55 @ 1.8 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 4GB onboard LPDDR5 memory and 32GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
congatec conga-TCR8/8840U
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8840U with 8 cores 3.3GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe
congatec HPC/cALP-i3-1220PE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n
COM-HPC Intel Core i3-1215UE 900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz 10 MB
congatec HPC/cALP-i5-1245UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s memory interf
COM-HPC Intel Core i3-12300HE 1.5 GHz to 3.3 GHz, 1.9 GHz to 4.3 GHz 12 MB
congatec HPC/cALP-i5-1250PE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interfa
COM-HPC Intel Core i5-1245UE 1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz 12 MB
congatec HPC/cALP-i7-1265UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory interf
COM-HPC Intel Core i5-12600HE 1.8 GHz to 3.5 GHz, 2.5 GHz to 4.5 GHz 18 MB
congatec HPC/cALP-i3-1215UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache, Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n
COM-HPC Intel Celeron 7305E 900 MHz, 1 GHz 8 MB
congatec SMX8-Plus/QC-2G eMMC16
congatec 模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
15 MB 0 C + 60 C
congatec TC670/7305E
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U
COM Express Type 6 Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB
congatec TC670/i3-1215UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface,
COM Express Type 7 Intel Celeron 7305E 900 MHz, 1 GHz
congatec TC670/i3-1220PE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, I
COM Express Type 7 Intel Core i3-12300HE 900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz 10 MB
congatec TC670/i5-1245UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s m
COM Express Type 7 Intel Core i3-12300HE 1.5 GHz to 3.3 GHz, 1.9 GHz to 4.3 GHz 12 MB
congatec TC670/i5-1250PE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s me
COM Express Type 7 Intel Core i5-1245UE 1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz 12 MB
congatec TC670/i7-1265UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s m
COM Express Type 7 Intel Core i5-12600HE 1.8 GHz to 3.3 GHz, 2.5 GHz to 4.5 GHz 18 MB
congatec TC670/i7-1270PE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1270PE processor with 4 P-cores 1.8GHz up to 4.5GHz and 8 E-cores 1.2GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s m
COM Express Type 7 Intel Core i7-1265UE 1.2 GHz to 3.5 GHz, 2.6 GHz to 4.7 GHz 12 MB
Advantech ROM-7421CE-MDA2E
Advantech 模块化计算机 - COM ROM-7421 A2 Q7 NXP iMX6DP 1GHz 0-60C