嵌入式解决方案
计算
模块化计算机 - COM
共享
分享此
复制
此时无法生成该链接。请重试。
显示关于"
F7
"的其他信息
查看相关内容 »
F7 模块化计算机 - COM
产品
(1,405)
图片
新品速递
结果:
1,405
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
嵌入式解决方案
计算
模块化计算机 - COM
制造商
外观尺寸
处理器品牌
处理器类型
芯片组
频率
RAM最大容量
已安装RAM
高速缓冲存储器
工作电源电压
接口类型
最小工作温度
最大工作温度
尺寸
ADLINK Technology
Advantech
Alorium Technology
ARBOR Technology
Axiomtek
BECOM
congatec
DFRobot
Eurotech
EyeCloud
IEI
Ka-Ro electronics
Kneron
Kontron
Nexcom
Raspberry Pi
SECO
Seeed Studio
SoMLabs
重置
50 mm x 40 mm
55 mm x 40 mm
67.6 mm x 31 mm
70 mm x 40 mm
82 mm x 50 mm
COM Express
COM Express Basic
COM Express Basic Pin-out Type 6
COM Express Basic Size Type 7
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Evaluation Carrier Type 6
COM Express Mini
COM Express Mini, Type 10
COM Express Mini Pin-out Type 10
COM Express Mini Type 10
重置
Altera
AMD
Ampere
ARM
Broadcom
Freescale
Intel
MediaTek
NVIDIA
NXP
Qualcomm
Renesas
Rockchip
STMicroelectronics
Texas Instruments
VIA
Xeon
Xilinx
重置
7305E
165H
6600HE
AMD Ryzen AI Embedded P121
AMD Ryzen AI Embedded P132
AMD Ryzen AI Embedded P164
AMD Ryzen AI Embedded P174
AMD Ryzen AI Embedded P185
ARC A350M
ARC A370M
ARM Cortex A72, ARM Cortex A53
ARM Cortex-A35
ARM Cortex-A35, ARM Cortex-M33
ARM Cortex-A55
ARM Cortex-A7
ARM Cortex-A7, ARM Cortex-M4
Atom
Atom D2550
Atom E3815
Atom E3825
重置
32 kB, 32 kB, 256 kB
AMD FCH A75
CM236 PCH, CM238 PCH
CM238
CM246
CM246 PCH, HM370,QM370
CS5536
EG20T
F71869ED
HM170
HM175
HM370
HM570E
HM65
i.MX 91
Infineon TPM 2.0
Integrated
Integrated PCH-LP
Integrated SoC
Intel 945GME + ICH7M
重置
200 MHz, 500 MHz, 1.2 GHz
200 MHz, 650 MHz
209 MHz, 650 MHz
400 MHz
400 MHz, 1.6 GHz
454 MHz
500 MHz
532 MHz
600 MHz, 1.4 GHz
650 MHz
667 MHz
792 MHz
800 MHz
800 MHz, 1.6 GHz
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
900 MHz, 1 GHz
900 MHz, 1.2 GHz
925 MHz
930 MHz
945 MHz
≤
≥
重置
0 GB
1 MB
22 MB
26 MB
42 MB
128 MB
256 MB
512 MB
1 GB
2 GB
2.4 GB
3 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
96 GB
128 GB
≤
≥
重置
0 GB
512 kB
1 MB
2 MB
22 MB
128 MB
256 MB
512 MB
1 GB
2 GB
4 GB
6 GB
8 GB
16 GB
32 GB
64 GB
≤
≥
重置
32 kB, 256 kB
32 kB, 512 kB
64 kB, 512 kB
128 kB
128 kB, 256 kB, 512 kB
256 kB
512 kB
512 kB, 2 MB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
16 MB
≤
≥
重置
3 V to 5.25 V
3.1 V to 3.6 V
3.1 V to 5.5 V
3.3 V
3.3 V to 5 V
3.3 V. 5 V
3.6 V
4.75 V TO 20 V
4.75 V to 20 V
4.75 V to 5.25 V
5 V
5 V to 14 V
5 V to 20 V
5 V, 12 V
5 VDC
8
8 V to 20 V
8.5 V to 12 V
8.5 V to 20 V
9 V to 20 V
≤
≥
重置
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
Audio, CAN, I2C, SDI, SPI, UART
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
Audio, DDI, Ethernet, I2C, LPC, PCIe, SATA, SMBus,
Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2
重置
0 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 5 C
重置
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
重置
27 mm x 27 mm x 2.3 mm
27 mm x 27 mm x 2.6 mm
29 mm x 29 mm x 2.6 mm
30 mm x 30 mm
31 mm x 68 mm x 4 mm
33 mm x 33 mm x 5.6 mm
40 mm x 70 mm
50 mm x 82 mm
55 mm x 40 mm
55 mm x 40 mm x 4.4 mm
55 mm x 40 mm x 4.7 mm
55 mm x 44 mm x 4.4 mm
55 mm x 84 mm
60 mm x 69.6 mm
67.6 mm x 26 mm x 3.6 mm
67.6 mm x 26 mm x 4 mm
67.6 mm x 31 mm x 3.6 mm
68 mm x 26 mm x 4 mm
68 mm x 28 mm x 4 mm
68 mm x 31 mm x 4 mm
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
选择
图像
零件编号
制造商
描述
数据表
供货情况
单价(含13%增值税)
根据您的数量,按照单价筛选表格中的结果。
数量
RoHS
ECAD模型
外观尺寸
处理器品牌
处理器类型
芯片组
频率
RAM最大容量
已安装RAM
高速缓冲存储器
工作电源电压
接口类型
最小工作温度
最大工作温度
尺寸
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
conga-QMX6/DCL-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/DCL-1G eMMC4 Rev C.x
Mouser 零件编号
787-016301
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6DualLite
1 GHz
1 GB
1 MB
1 MB
5 V
0 C
+ 60 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
conga-QMX6/DC-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/DC-1G eMMC4 Rev C.x
Mouser 零件编号
787-016302
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Dual
1 GHz
1 GB
1 MB
1 MB
5 V
0 C
+ 60 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package.Commercial temperature range.
conga-QMX6/QC-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/QC-1G eMMC4 Rev C.x
Mouser 零件编号
787-016303
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package.Commercial temperature range.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Quad
1 GHz
1 GB
512 kB
512 kB
5 V
0 C
+ 60 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 2GB onboard DDR3L memory and 4GB onboard eMMC. Commercial temperature range.
conga-QMX6/QC-2G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/QC-2G eMMC4 Rev C.x
Mouser 零件编号
787-016304
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 2GB onboard DDR3L memory and 4GB onboard eMMC. Commercial temperature range.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Quad
1 GHz
2 GB
1 MB
1 MB
5 V
0 C
+ 60 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 2GB onboard DDR3L memory and 8GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
conga-QMX6/QC-2G eMMC8 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/QC-2G eMMC8 Rev C.x
Mouser 零件编号
787-016305
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 2GB onboard DDR3L memory and 8GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Quad
1 GHz
2 GB
1 MB
1 MB
5 V
0 C
+ 60 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 8GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
conga-QMX6/QC-1G eMMC8 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/QC-1G eMMC8 Rev C.x
Mouser 零件编号
787-016306
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 8GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Quad
1 GHz
1 GB
1 MB
1 MB
5 V
0 C
+ 60 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.
conga-QMX6/iSC-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/iSC-1G eMMC4 Rev C.x
Mouser 零件编号
787-016310
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Solo
800 MHz
1 GB
512 kB
512 kB
5 V
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.
conga-QMX6/iDCL-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/iDCL-1G eMMC4 Rev C.x
Mouser 零件编号
787-016311
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6DualLite
800 MHz
1 GB
512 kB
512 kB
5 V
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.
conga-QMX6/iDC-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/iDC-1G eMMC4 Rev C.x
Mouser 零件编号
787-016312
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Dual
800 MHz
1 GB
1 MB
1 MB
5 V
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.
conga-QMX6/iQC-1G eMMC4 Rev C.x
congatec
受限供货情况
制造商零件编号
conga-QMX6/iQC-1G eMMC4 Rev C.x
Mouser 零件编号
787-016313
congatec
模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
Qseven
NXP
i.MX 6Quad
800 MHz
1 GB
1 MB
1 MB
5 V
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
conga-QMX8-Plus/i-QC-4G eMMC16
congatec
受限供货情况
制造商零件编号
conga-QMX8-Plus/i-QC-4G eMMC16
Mouser 零件编号
787-016620
congatec
模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
Qseven Specification 2.1
NXP
i.MX 8M Plus Quad
1.6 GHz
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
conga-QMX8-Plus/i-QC-2G eMMC16
congatec
受限供货情况
制造商零件编号
conga-QMX8-Plus/i-QC-2G eMMC16
Mouser 零件编号
787-016621
congatec
模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
Qseven Specification 2.1
NXP
i.MX 8M Plus Quad
1.6 GHz
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
- 40 C
+ 85 C
70 mm x 70 mm
模块化计算机 - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1505G 2-core processor with 2.4 GHz up to 3.3 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr
TR4/R1505G
congatec
受限供货情况
制造商零件编号
TR4/R1505G
Mouser 零件编号
787-041621
congatec
模块化计算机 - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1505G 2-core processor with 2.4 GHz up to 3.3 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr
了解更多
关于congatec com express amd ryzen
的信息
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
COM Express Type 6
AMD
Integrated SoC
3.3 GHz
1 MB
PCIe
0 C
+ 60 C
95 mm x 125 mm
模块化计算机 - COM COM-HPC Mini module based on Intel Core i3-1315URE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs 16GB onboard LPDDR5x memory 128GB onboard N
conga-HPC/mRLP-i3-1315URE-16G NVMe128
congatec
受限供货情况
制造商零件编号
conga-HPC/mRLP-i3-1315URE-16G NVMe128
Mouser 零件编号
787-045602
congatec
模块化计算机 - COM COM-HPC Mini module based on Intel Core i3-1315URE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs 16GB onboard LPDDR5x memory 128GB onboard N
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 9 386H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 32GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
conga-HPC/mPTL-9-386H-32G NVMe
congatec
受限供货情况
新产品
制造商零件编号
conga-HPC/mPTL-9-386H-32G NVMe
Mouser 零件编号
787-045800
新产品
congatec
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 9 386H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 32GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
了解更多
关于congatec conga hpc mptl modules
的信息
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
COM-HPC Mini
Intel
Intel Core Ultra 9 386H
4.9 GHz
32 GB
32 GB
18 MB
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 70 mm
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra X7 368H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Arc B390 Graphics with12Xe Cores 32GB onboard LPDDR5x memory 128GB onboard NVMe Intel code
conga-HPC/mPTL-X7-368H-32G NVM
congatec
受限供货情况
新产品
制造商零件编号
conga-HPC/mPTL-X7-368H-32G NVM
Mouser 零件编号
787-045801
新产品
congatec
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra X7 368H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Arc B390 Graphics with12Xe Cores 32GB onboard LPDDR5x memory 128GB onboard NVMe Intel code
了解更多
关于congatec conga hpc mptl modules
的信息
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
COM-HPC Mini
Intel
Intel Core Ultra 7 368H
5 GHz
32 GB
32 GB
18 MB
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 70 mm
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 7 366H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
conga-HPC/mPTL-7-366H-16G NVMe
congatec
受限供货情况
新产品
制造商零件编号
conga-HPC/mPTL-7-366H-16G NVMe
Mouser 零件编号
787-045802
新产品
congatec
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 7 366H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
了解更多
关于congatec conga hpc mptl modules
的信息
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
COM-HPC Mini
Intel
Intel Core Ultra 7 366H
4.8 GHz
32 GB
16 GB
18 MB
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 70 mm
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 7 356H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
conga-HPC/mPTL-7-356H-16G NVMe
congatec
受限供货情况
新产品
制造商零件编号
conga-HPC/mPTL-7-356H-16G NVMe
Mouser 零件编号
787-045803
新产品
congatec
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 7 356H processor with4 P-cores, 8 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
了解更多
关于congatec conga hpc mptl modules
的信息
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
COM-HPC Mini
Intel
Intel Core Ultra 7 356H
4.7 GHz
32 GB
16 GB
18 MB
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 70 mm
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 5 336H processor with4 P-cores, 4 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
conga-HPC/mPTL-5-336H-16G NVMe
congatec
受限供货情况
新产品
制造商零件编号
conga-HPC/mPTL-5-336H-16G NVMe
Mouser 零件编号
787-045804
新产品
congatec
模块化计算机 - COM COM-HPC Mini module based on Intel Core Ultra 5 336H processor with4 P-cores, 4 E-cores and4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBonboard LPDDR5x memory 128GB onboard NVMe Intel code name Panthe
了解更多
关于congatec conga hpc mptl modules
的信息
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
COM-HPC Mini
Intel
Intel Core Ultra 5 336H
4.6 GHz
32 GB
16 GB
18 MB
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 70 mm
模块化计算机 - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. Stand-offs are with 2.7mm bore hole.
conga-TS170/CSP-HP-B
congatec
受限供货情况
制造商零件编号
conga-TS170/CSP-HP-B
Mouser 零件编号
787-045932
congatec
模块化计算机 - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. Stand-offs are with 2.7mm bore hole.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
模块化计算机 - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. All stand-offs are M2.5 threaded.
conga-TS170/CSP-HP-T
congatec
受限供货情况
制造商零件编号
conga-TS170/CSP-HP-T
Mouser 零件编号
787-045933
congatec
模块化计算机 - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. All stand-offs are M2.5 threaded.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.
conga-MA5/E3940-4G eMMC16
congatec
受限供货情况
制造商零件编号
conga-MA5/E3940-4G eMMC16
Mouser 零件编号
787-048001
congatec
模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
COM Express Mini Type 10
Intel
Atom x5-E3940
Integrated SoC
1.6 GHz
22 MB
22 MB
2 MB
0 C
+ 60 C
55 mm x 84 mm
模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 2GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.
conga-MA5/E3930-2G eMMC16
congatec
受限供货情况
制造商零件编号
conga-MA5/E3930-2G eMMC16
Mouser 零件编号
787-048002
congatec
模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 2GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
COM Express Mini Type 10
Intel
Atom x5-E3930
Integrated SoC
1.3 GHz
2 GB
2 MB
2 MB
0 C
+ 60 C
55 mm x 84 mm
模块化计算机 - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C.
conga-MA5/i-E3930-4G eMMC16
congatec
受限供货情况
制造商零件编号
conga-MA5/i-E3930-4G eMMC16
Mouser 零件编号
787-048012
congatec
模块化计算机 - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
COM Express Mini Type 10
Intel
Atom x5-E3930
Integrated SoC
1.3 GHz
22 MB
22 MB
2 MB
- 40 C
+ 85 C
55 mm x 84 mm
模块化计算机 - COM COM Express Mini Type10 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
conga-MA5/N4200-8G eMMC32
congatec
受限供货情况
制造商零件编号
conga-MA5/N4200-8G eMMC32
Mouser 零件编号
787-048020
congatec
模块化计算机 - COM COM Express Mini Type10 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
Mouser 目前在您所在地区不销售该产品。
数据表
受限供货情况
详细信息
COM Express Mini Type 10
Intel
Pentium N4200
Integrated SoC
1.1 GHz
42 MB
2 MB
2 MB
0 C
+ 60 C
55 mm x 84 mm
26
27
28
29
30
×
购买所选商品
筛选结果
请修改您的搜索,这样它会返回结果。