|
|
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315UE
- conga-TC675/i3-1315UEconga-TC675/i3-1315
- congatec
-
受限供货情况
|
Mouser 零件编号
787-TC675/I3-1315UET
|
congatec
|
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315UE
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
COM Express Compact Type 6
|
Intel
|
Core i3-1315UE
|
|
1.2 GHz
|
64 GB
|
0 GB
|
10 MB
|
|
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
|
0 C
|
+ 60 C
|
95 mm x 95 mm
|
|
|
|
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315URE
- conga-TC675/i3-1315UREconga-TC675/i3-131
- congatec
-
受限供货情况
|
Mouser 零件编号
787-TC675/I3-1315URE
|
congatec
|
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315URE
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
COM Express Compact Type 6
|
Intel
|
Core i3-1315URE
|
|
1.2 GHz
|
64 GB
|
0 GB
|
10 MB
|
|
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
|
- 40 C
|
+ 85 C
|
95 mm x 95 mm
|
|
|
|
模块化计算机 - COM COM Express Type 6 Compact module with Intel Core i3-1315URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature
- CEM561-i3-1315
- Axiomtek
-
受限供货情况
-
新产品
|
Mouser 零件编号
960-CEM561-I3-1315
新产品
|
Axiomtek
|
模块化计算机 - COM COM Express Type 6 Compact module with Intel Core i3-1315URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
模块化计算机 - COM COM-HPC Client module based on Intel Core i3-13100E LGA 1700 processor
- conga-HPC/cRLS-i3-13100Econga-HPC/cRLS-i
- congatec
-
受限供货情况
|
Mouser 零件编号
787-HPC/CRLS-I3-13
|
congatec
|
模块化计算机 - COM COM-HPC Client module based on Intel Core i3-13100E LGA 1700 processor
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
COM-HPC Size C
|
Intel
|
Core i3-13100E
|
|
3.3 GHz
|
128 GB
|
0 GB
|
12 MB
|
12 V
|
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
|
0 C
|
+ 60 C
|
160 mm x 120 mm
|
|
|
|
模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1315UE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs Dual channel DDR5 4800 MT/s memory interface
congatec conga-HPC/cRLP-i3-1315UE
- conga-HPC/cRLP-i3-1315UE
- congatec
-
受限供货情况
|
Mouser 零件编号
787-045508
|
congatec
|
模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1315UE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs Dual channel DDR5 4800 MT/s memory interface
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
模块化计算机 - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-1315UE 1.2GHz/6C 15W
ADLINK Technology Express-RLP-i3-1315UE
- Express-RLP-i3-1315UE
- ADLINK Technology
-
受限供货情况
-
新产品
|
Mouser 零件编号
976-EXRLPI31315UE
新产品
|
ADLINK Technology
|
模块化计算机 - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-1315UE 1.2GHz/6C 15W
Mouser 目前在您所在地区不销售该产品。
|
|
|
|
|
|
|
COM Express Basic Type 6
|
Intel
|
Core i3-1315UE
|
Integrated
|
1.2 GHz
|
64 GB
|
0 GB
|
10 MB
|
8.5 V to 20 V
|
DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2
|
0 C
|
+ 60 C
|
125 mm x 95 mm
|
|