conga-TC675r/i3-1320PRE-16Gconga-TC675r/

congatec
787-TC675R/I3-1320PR
conga-TC675r/i3-1320PRE-16Gconga-TC675r/

制造商:

说明:
模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
COM Express Compact Type 6
Intel
Core i3-1320PRE
1.7 GHz
64 GB
16 GB
12 MB
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
- 40 C
+ 85 C
95 mm x 95 mm
商标: congatec
存储类型: LPDDR5
封装: Bulk
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
零件号别名: 045337
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-TC675r COM Express 6 Module

congatec conga-TC675r COM Express 6 Module features Raptor Lake (13th generation) Intel® Core™ processes, designed for use over a temperature range of -40°C to 85°C. This module is equipped with soldered RAM, ensuring the computer-on-modules provide compliance for vibration- and shock-resistant operation in harsh environments. The TC675r offers up to 14 cores and 20 threads and LPDDR5x memory with In-Band Error Code Correction (IBECC), so no special memory is needed for mission-critical applications. The board measures 95mm x 95mm, and passive and active cooling accessories are available. congatec conga-TC675r COM Express 6 Module is ideal for manned and unmanned rail and off-road vehicles for mining, construction, forestry, and agriculture.

供货情况

库存: