CONGA-SA8/C3-N355-16G-EMMC64

congatec
787-051416
CONGA-SA8/C3-N355-16G-EMMC64

制造商:

说明:
模块化计算机 - COM SMARC 2.1 module with Intel Core 3 N355 8-core processor with 1.9GHz core frequency up to 3.9GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C.

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SMARC Specification 2.2
Intel
Core3-N355
1.9 GHz
I2C, PCIe, SCI, SPI, UART, USB
0 C
+ 60 C
82 mmx 50 mm
电池备用开关: No Backup Battery
商标: congatec
存储容量: 16 GB
存储类型: LPDDR5
板载存储器容量: 64 GB
板载存储器类型: eMMC
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
零件号别名: 051416
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-SA8 SMARC Modules

congatec conga-SA8 SMARC Modules are based on the Intel® Atom x78000RE series and feature LPDDR5 with up to 4.800MT/s memory support. These SMARC modules are available with the Intel Core i3-N305 processor and three different Intel Atom processors. These modules are designed for industrial requirements and deliver up to eight processor cores, allowing the conga-SA8 to power various applications that previously required several dedicated systems. The conga-SA8 supports Wi-Fi® 6E and features in-band ECC for increased data security and soldered DRAM for increased resilience in harsh environments. congatec conga-SA8 SMARC Modules support various operating systems, including Windows 11 IoT Enterprise, Windows 10 IoT Enterprise 2021 LTSC, and LTX Linux.

供货情况

库存: