34015-8000-12-3

JUMPtec
168-34015-8000-12-3
34015-8000-12-3

制造商:

说明:
模块化计算机 - COM COMe-mRP10 E2 i3-1315URE 8GB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
COM Express Mini Pin-out Type 10
Intel
Core i3-1315UE
Integrated SoC
1.2 GHz
10 MB
4.75 V to 20 V
I2C, SPI
- 40 C
+ 85 C
84 mm x 55 mm
商标: JUMPtec
存储容量: 8 GB
存储类型: LPDDR5
板载存储器容量: 1 TB
板载存储器类型: NVMe SSD
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

合规代码
USHTS:
8473301180
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

COMe-mRP10 (E2) COM Express® Mini Type 10 Module

JUMPtec COMe-mRP10 (E2) COM Express® Mini Type 10 Module is based on 13th Gen Intel® Core™  (former codename Raptor Lake-P) and offers a significant performance increase compared to the previous generation. The JUMPtec COMe-mRP10 (E2) Module is equipped with up to 14 cores based on Intel performance hybrid architecture. The module provides essential, industrial-grade features such as support for in-band error correction code (IBECC) memory, Intel Time Coordinated Computing (Intel TCC), Time-Sensitive Networking (TSN), and an extended -40°C to +85°C operating temperature range. All features are perfect for applications in demanding areas such as industrial automation, health care, and automotive. 

COMe-bKL6 COM Express® Basic Type 6 Module

JUMPtec COMe-bKL6 COM Express® Basic Type 6 Module is a high-performance, feature-rich Computer-on-Module (COM) based on the Intel® 7th Generation Core™/Xeon® E3 v6 family processors. This application-ready module features integrated Intel® HD Graphics with support for three independent displays with up to 4K resolution. This enables developers to create applications that provide excellent user experiences. JUMPtec COMe-bKL6 COM Express® Basic Type 6 Modules' broad scalability of CPU performance grades gives users full flexibility to choose the optimal performance solution that matches their operational requirements.

供货情况

库存: